QTH-040-01-H-D-DP-A-K-TR | ||
---|---|---|
DigiKey Part Number | 612-QTH-040-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTH-040-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-040-01-H-D-DP-A-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QTH-040-01-H-D-DP-A-K-TR | |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTH-040-01-H-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.75000 | ¥126.75 |
10 | ¥123.05800 | ¥1,230.58 |
25 | ¥119.85640 | ¥2,996.41 |
50 | ¥114.11000 | ¥5,705.50 |
100 | ¥97.44580 | ¥9,744.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥83.07899 | ¥35,308.57 |
850 | ¥76.85996 | ¥65,330.97 |