QTH-020-04-L-D-DP-A-TR | ||
---|---|---|
DigiKey Part Number | QTH-020-04-L-D-DP-A-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QTH-020-04-L-D-DP-A-TR | |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTH-020-04-L-D-DP-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥103.60200 | ¥10,360.20 |