QSS-075-01-L-D-A | ||
---|---|---|
DigiKey Part Number | SAM9802-ND | |
Manufacturer | ||
Manufacturer Product Number | QSS-075-01-L-D-A | |
Description | CONN SOCKET 150POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 150 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QSS-075-01-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 150 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.84000 | ¥159.84 |
10 | ¥138.53300 | ¥1,385.33 |
25 | ¥131.30040 | ¥3,282.51 |
48 | ¥129.39646 | ¥6,211.03 |
96 | ¥114.17323 | ¥10,960.63 |
240 | ¥106.56142 | ¥25,574.74 |
480 | ¥104.27821 | ¥50,053.54 |