QSS-050-01-F-D-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14245TR-ND - Tape & Reel (TR) SAM14245CT-ND - Cut Tape (CT) SAM14245DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSS-050-01-F-D-A-K-TR | |
Description | CONN SOCKET 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QSS-050-01-F-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥61.40627 | ¥29,167.98 |
950 | ¥57.56809 | ¥54,689.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.06000 | ¥95.06 |
10 | ¥87.84000 | ¥878.40 |
25 | ¥83.07880 | ¥2,076.97 |
50 | ¥80.04120 | ¥4,002.06 |
100 | ¥61.40620 | ¥6,140.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.06000 | ¥95.06 |
10 | ¥87.84000 | ¥878.40 |
25 | ¥83.07840 | ¥2,076.96 |
50 | ¥80.04120 | ¥4,002.06 |
100 | ¥61.40590 | ¥6,140.59 |