QSS-025-01-L-D-RA-LS1 | ||
---|---|---|
DigiKey Part Number | SAM12768-ND | |
Manufacturer | ||
Manufacturer Product Number | QSS-025-01-L-D-RA-LS1 | |
Description | CONN SOCKET 50POS R/A SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QSS-025-01-L-D-RA-LS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.328" (8.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.10000 | ¥159.10 |
10 | ¥150.64200 | ¥1,506.42 |
25 | ¥144.97720 | ¥3,624.43 |
50 | ¥141.44700 | ¥7,072.35 |
100 | ¥132.27310 | ¥13,227.31 |