Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRF01-P-C-EE-402-SD | |
|---|---|
DigiKey Part Number | 612-PRF01-P-C-EE-402-SD-ND |
Manufacturer | |
Manufacturer Product Number | PRF01-P-C-EE-402-SD |
Description | SMA CABLE CONNECTORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-402 (.141" Semi Rigid) |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050805-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1050805-1-ND | ¥105.74923 | Parametric Equivalent |
| 142-0694-006 | Cinch Connectivity Solutions Johnson | 0 | 142-0694-006-ND | ¥50.59432 | Parametric Equivalent |
| 32S122-272S5 | Rosenberger | 28 | 1868-1234-ND | ¥88.99000 | Parametric Equivalent |
| 9204738C1161 | Ease Electronics | 0 | 4627-9204738C1161-ND | ¥201.21000 | Parametric Equivalent |
| 9401-7083-109 | Radiall USA, Inc. | 0 | 2201-9401-7083-109-ND | ¥167.73200 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.10000 | ¥248.10 |









