9204738C1161 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥105.74923
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: ¥53.08144
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 28
Unit Price: ¥88.99000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥167.73200
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: ¥210.47000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 8
Unit Price: ¥298.13000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 20
Unit Price: ¥73.35000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥581.38000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥248.10000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥207.00000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥106.45000
New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204738C1161

DigiKey Part Number
4627-9204738C1161-ND
Manufacturer
Manufacturer Product Number
9204738C1161
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Passivated
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Insertion Loss
0.05dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1050805-1TE Connectivity Aerospace, Defense and Marine01050805-1-ND¥105.74923Parametric Equivalent
142-0694-006Cinch Connectivity Solutions Johnson0142-0694-006-ND¥53.08144Parametric Equivalent
32S122-272S5Rosenberger281868-1234-ND¥88.99000Parametric Equivalent
9401-7083-109Radiall USA, Inc.02201-9401-7083-109-ND¥167.73200Parametric Equivalent
9401-7583-109Radiall USA, Inc.02201-9401-7583-109-ND¥210.47000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥704.11000¥704.11
10¥598.47500¥5,984.75
100¥508.81400¥50,881.40
Manufacturers Standard Package