
FMCN1587 | |
|---|---|
DigiKey Part Number | 5328-FMCN1587-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1587 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥298.13000 | ¥298.13 |
| 10 | ¥253.37600 | ¥2,533.76 |
| 25 | ¥237.51760 | ¥5,937.94 |
| 50 | ¥226.18440 | ¥11,309.22 |
| 100 | ¥215.39870 | ¥21,539.87 |
| 250 | ¥201.92984 | ¥50,482.46 |

