OPA-S-1-F | |
---|---|
DigiKey Part Number | 612-OPA-S-1-F-ND |
Manufacturer | |
Manufacturer Product Number | OPA-S-1-F |
Description | OPTICAL PATCH ADAPTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MTP Receptacle To MPO Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MTP Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.23000 | ¥145.23 |
10 | ¥125.88700 | ¥1,258.87 |
25 | ¥119.31160 | ¥2,982.79 |
50 | ¥117.58320 | ¥5,879.16 |
100 | ¥103.74970 | ¥10,374.97 |
250 | ¥96.83324 | ¥24,208.31 |
500 | ¥94.75840 | ¥47,379.20 |