NVAM-DP-04-2-05.0-S-2-K-TR | |
---|---|
DigiKey Part Number | 612-NVAM-DP-04-2-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-04-2-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-04-2-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-04-2-05.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 32PAIR SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 64 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.332" (8.43mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.38000 | ¥239.38 |
10 | ¥226.08500 | ¥2,260.85 |
25 | ¥218.12240 | ¥5,453.06 |
50 | ¥212.78800 | ¥10,639.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥172.80726 | ¥30,241.27 |
350 | ¥159.50809 | ¥55,827.83 |
525 | ¥153.51480 | ¥80,595.27 |