MTCA-085-02-S-DV-SMT-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14221TR-ND - Tape & Reel (TR) SAM14221CT-ND - Cut Tape (CT) SAM14221DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MTCA-085-02-S-DV-SMT-K-TR | |
Description | CONN EDGE DUAL FML 170POS 0.029 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 170 Position Female Connector Non Specified - Dual Edge Gold 0.029" (0.75mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MTCA-085-02-S-DV-SMT-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 85 | |
Number of Positions | 170 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.029" (0.75mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.15000 | ¥106.15 |
10 | ¥98.10200 | ¥981.02 |
25 | ¥92.76560 | ¥2,319.14 |
50 | ¥89.39980 | ¥4,469.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥67.48152 | ¥8,435.19 |
625 | ¥63.31456 | ¥39,571.60 |