2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
MPT-02-6.30-01-L-V
MPT-02-6.30-01-L-V

MPT-02-6.30-01-L-V

DigiKey Part Number
SAM9726-ND
Manufacturer
Manufacturer Product Number
MPT-02-6.30-01-L-V
Description
CONN HDR 2POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MPT-02-6.30-01-L-V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Latch Lock
Manufacturer
Samtec Inc.
Color
Black
Series
Fastening Type
Locking Ramp
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Blades
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
2
Voltage Rating
812 V
Pitch
0.197" (5.00mm)
Current Rating (Amps)
30 A
Mounting Type
Through Hole
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.85000¥29.85
25¥26.94360¥673.59
50¥25.04160¥1,252.08
100¥23.85070¥2,385.07
500¥19.83162¥9,915.81
1,000¥19.70327¥19,703.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.