



UPT-02-03.0-01-L-V | |
|---|---|
DigiKey Part Number | SAM12380-ND |
Manufacturer | |
Manufacturer Product Number | UPT-02-03.0-01-L-V |
Description | CONN HDR 2POS 3.81MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UPT-02-03.0-01-L-V Models |
Category | Features Board Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Contact Material Beryllium Copper |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Male Blades | Voltage Rating 620 V |
Number of Positions 2 | Current Rating (Amps) 20 A |
Pitch 0.150" (3.81mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.90000 | ¥34.90 |
| 50 | ¥28.44060 | ¥1,422.03 |
| 100 | ¥24.14840 | ¥2,414.84 |
| 500 | ¥23.78650 | ¥11,893.25 |



