MPS-04-7.70-01-T-V | ||
---|---|---|
DigiKey Part Number | 612-MPS-04-7.70-01-T-V-ND | |
Manufacturer | ||
Manufacturer Product Number | MPS-04-7.70-01-T-V | |
Description | CONN RCPT 4POS 5.00MM PCB SLDR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MPS-04-7.70-01-T-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 812 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.42000 | ¥36.42 |
50 | ¥29.67400 | ¥1,483.70 |
100 | ¥25.20250 | ¥2,520.25 |
500 | ¥23.47492 | ¥11,737.46 |