
MMCX-J-P-H-ST-SM1-K | |
|---|---|
DigiKey Part Number | SAM11501-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-ST-SM1-K |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-ST-SM1-K Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMCX-J-P-H-ST-SM1 | Samtec Inc. | 21,283 | SAM8838-ND | ¥21.01000 | Parametric Equivalent |
| 0734152063 | Molex | 24,921 | WM3914CT-ND | ¥21.25000 | Parametric Equivalent |
| 0734152064 | Molex | 1,231 | WM13279-ND | ¥33.16000 | Parametric Equivalent |
| 66012102111404 | Würth Elektronik | 11,048 | 732-14187-1-ND | ¥35.48000 | Parametric Equivalent |
| 82_MMCX-50-0-18/111_OM | Huber+Suhner, Inc. | 1,120 | 3628-82_MMCX-50-0-18/111_OMCT-ND | ¥61.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 100 | ¥21.81150 | ¥2,181.15 |



