MECT-135-01-M-D-RA1 | ||
---|---|---|
DigiKey Part Number | SAM12426-ND | |
Manufacturer | ||
Manufacturer Product Number | MECT-135-01-M-D-RA1 | |
Description | CONN SFP+ RCPT 70POS SLD R/A SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | MECT-135-01-M-D-RA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 70 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.36000 | ¥52.36 |
25 | ¥47.31560 | ¥1,182.89 |
50 | ¥43.98240 | ¥2,199.12 |
100 | ¥41.86870 | ¥4,186.87 |
500 | ¥39.12486 | ¥19,562.43 |