MECT-135-01-M-D-RA1-TR | ||
---|---|---|
DigiKey Part Number | 612-MECT-135-01-M-D-RA1-TR-ND - Tape & Reel (TR) 612-MECT-135-01-M-D-RA1-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MECT-135-01-M-D-RA1-TR | |
Description | 0.80 MM SFP+ EDGE CARD CONNECTOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 70 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 70 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.17000 | ¥53.17 |
25 | ¥48.12880 | ¥1,203.22 |
50 | ¥44.71440 | ¥2,235.72 |
100 | ¥42.51930 | ¥4,251.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥42.51928 | ¥15,944.73 |
750 | ¥39.83623 | ¥29,877.17 |