MECT-120-01-M-D-RA1 | ||
---|---|---|
DigiKey Part Number | 612-MECT-120-01-M-D-RA1-ND | |
Manufacturer | ||
Manufacturer Product Number | MECT-120-01-M-D-RA1 | |
Description | 0.80 MM SFP+ EDGE CARD CONNECTOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 40 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
25 | ¥31.13720 | ¥778.43 |
50 | ¥28.86100 | ¥1,443.05 |
100 | ¥27.56020 | ¥2,756.02 |
500 | ¥25.71062 | ¥12,855.31 |