MECT-110-01-S-D-RA1-TR | ||
---|---|---|
DigiKey Part Number | 612-MECT-110-01-S-D-RA1-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MECT-110-01-S-D-RA1-TR | |
Description | 0.80 MM SFP+ EDGE CARD CONNECTOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.56772 | ¥12,283.86 |