MEC5-090-01-L-DV-W1-K-TR | |
---|---|
DigiKey Part Number | SAM15103TR-ND - Tape & Reel (TR) SAM15103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC5-090-01-L-DV-W1-K-TR |
Description | CONN EDGE DUAL FML 180POS 0.020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC5-090-01-L-DV-W1-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 90 | |
Number of Positions | 180 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.82000 | ¥83.82 |
10 | ¥77.50100 | ¥775.01 |
25 | ¥73.23200 | ¥1,830.80 |
50 | ¥70.60500 | ¥3,530.25 |
100 | ¥58.70060 | ¥5,870.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥58.70098 | ¥13,207.72 |
675 | ¥55.00616 | ¥37,129.16 |