MEC1-120-02-L-D-NP-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14184TR-ND - Tape & Reel (TR) SAM14184CT-ND - Cut Tape (CT) SAM14184DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MEC1-120-02-L-D-NP-A-K-TR | |
Description | CONN EDGE DUAL FMALE 40POS 0.039 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | MEC1-120-02-L-D-NP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥41.36055 | ¥8,272.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.45000 | ¥48.45 |
25 | ¥42.76280 | ¥1,069.07 |
50 | ¥41.36140 | ¥2,068.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.45000 | ¥48.45 |
25 | ¥42.76320 | ¥1,069.08 |
50 | ¥41.36060 | ¥2,068.03 |