JSO-0715-01 | ||
---|---|---|
DigiKey Part Number | SAM14990-ND | |
Manufacturer | ||
Manufacturer Product Number | JSO-0715-01 | |
Description | ROUND STANDOFF SS 7.15MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded Stainless Steel 0.281" (7.15mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | JSO-0715-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.281" (7.15mm) | |
Length - Overall | - | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.62000 | ¥65.62 |
25 | ¥56.86600 | ¥1,421.65 |
50 | ¥48.19600 | ¥2,409.80 |
100 | ¥34.93570 | ¥3,493.57 |
500 | ¥33.46944 | ¥16,734.72 |