



ISDF-05-D-L | |
|---|---|
DigiKey Part Number | SAM15091-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-05-D-L |
Description | CONN INSULATOR HSG 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-05-D-L Models |
Category | Row Spacing 0.050" (1.27mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.92000 | ¥22.92 |
| 50 | ¥18.67700 | ¥933.85 |
| 100 | ¥15.86010 | ¥1,586.01 |
| 500 | ¥14.09302 | ¥7,046.51 |
| 1,000 | ¥13.10458 | ¥13,104.58 |
| 2,000 | ¥12.77216 | ¥25,544.32 |
| 5,000 | ¥12.29093 | ¥61,454.65 |







