IPS6-06-01-L | ||
---|---|---|
DigiKey Part Number | 612-IPS6-06-01-L-ND | |
Manufacturer | ||
Manufacturer Product Number | IPS6-06-01-L | |
Description | CONN HSG RCPT 6POS BLACK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Blade Type Power Housing Connector Receptacle Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket, Male Blade | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Panel Lock | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Not Included | |
Material - Insulation | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.90000 | ¥46.90 |
25 | ¥42.45800 | ¥1,061.45 |
50 | ¥40.10420 | ¥2,005.21 |