
IPR1-03-D | |
|---|---|
DigiKey Part Number | IPR1-03-D-ND |
Manufacturer | |
Manufacturer Product Number | IPR1-03-D |
Description | CONN HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPR1-03-D Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 50 | ¥11.65240 | ¥582.62 |
| 100 | ¥9.41130 | ¥941.13 |
| 500 | ¥8.01362 | ¥4,006.81 |
| 1,000 | ¥7.47401 | ¥7,474.01 |





