IPL1-108-02-L-D-K-TR | ||
---|---|---|
DigiKey Part Number | 612-IPL1-108-02-L-D-K-TR-ND - Tape & Reel (TR) 612-IPL1-108-02-L-D-K-TRCT-ND - Cut Tape (CT) 612-IPL1-108-02-L-D-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IPL1-108-02-L-D-K-TR | |
Description | CONN HEADER SMD 16POS 2.54MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | IPL1-108-02-L-D-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.215" (5.46mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.320" (8.13mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 675VAC, 954VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
100 | ¥19.78450 | ¥1,978.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥19.78455 | ¥3,956.91 |
400 | ¥17.81428 | ¥7,125.71 |
600 | ¥15.59790 | ¥9,358.74 |
1,000 | ¥15.18729 | ¥15,187.29 |