
IPD1-02-D-K-M | |
|---|---|
DigiKey Part Number | SAM9571-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-02-D-K-M |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-02-D-K-M Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Pick and Place, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.60000 | ¥16.60 |
| 50 | ¥15.08940 | ¥754.47 |
| 100 | ¥13.58040 | ¥1,358.04 |
| 500 | ¥11.41132 | ¥5,705.66 |
| 1,000 | ¥10.49181 | ¥10,491.81 |











