



IPBD-02-S | |
|---|---|
DigiKey Part Number | SAM10544-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-02-S |
Description | CONN RCPT HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-02-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.24000 | ¥3.24 |
| 10 | ¥2.77100 | ¥27.71 |
| 25 | ¥2.59920 | ¥64.98 |
| 50 | ¥2.47620 | ¥123.81 |
| 100 | ¥2.35700 | ¥235.70 |
| 250 | ¥2.20936 | ¥552.34 |
| 500 | ¥2.10378 | ¥1,051.89 |
| 1,000 | ¥2.00328 | ¥2,003.28 |
| 2,500 | ¥1.87775 | ¥4,694.38 |





