IJ5H-02-0300-S-2-02SP1 | ||
---|---|---|
DigiKey Part Number | 612-IJ5H-02-0300-S-2-02SP1-ND | |
Manufacturer | ||
Manufacturer Product Number | IJ5H-02-0300-S-2-02SP1 | |
Description | 4.00 MM ISORATE 50 OHM HIGH-ISOL | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IJ5H to MCX RG-316 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | IJ5H to MCX | |
1st Connector | IJ5H Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Latch Lock | |
2nd Connector | MCX Plug (2) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9.5 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |