IDSS-14-D-65.00-T-G | ||
---|---|---|
DigiKey Part Number | IDSS-14-D-65.00-T-G-ND | |
Manufacturer | ||
Manufacturer Product Number | IDSS-14-D-65.00-T-G | |
Description | INSULATION DISPLACEMENT SOCKET C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 5.42' (1.65m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 5.42' (1.65m) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.64000 | ¥205.64 |
10 | ¥194.72600 | ¥1,947.26 |
25 | ¥187.41960 | ¥4,685.49 |
50 | ¥182.82380 | ¥9,141.19 |
100 | ¥182.76060 | ¥18,276.06 |