IDSS-11-D-48.00 | ||
---|---|---|
DigiKey Part Number | IDSS-11-D-48.00-ND | |
Manufacturer | ||
Manufacturer Product Number | IDSS-11-D-48.00 | |
Description | INSULATION DISPLACEMENT SOCKET C | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 11 Position Cable Assembly Rectangular Socket to Socket 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 11 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 4.00' (1.22m) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.08000 | ¥166.08 |
10 | ¥157.20900 | ¥1,572.09 |
25 | ¥151.29840 | ¥3,782.46 |
50 | ¥147.60400 | ¥7,380.20 |
100 | ¥147.56300 | ¥14,756.30 |