IDSS-10-D-03.00-T-G-RW-R | ||
---|---|---|
DigiKey Part Number | 612-IDSS-10-D-03.00-T-G-RW-R-ND | |
Manufacturer | ||
Manufacturer Product Number | IDSS-10-D-03.00-T-G-RW-R | |
Description | SLIM BODY SINGLE-ROW IDC SOCKET | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket, Reversed | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Features | Reverse Wiring | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
25 | ¥29.63560 | ¥740.89 |
50 | ¥27.50140 | ¥1,375.07 |
100 | ¥26.18780 | ¥2,618.78 |
500 | ¥26.16730 | ¥13,083.65 |