IDSD-25-D-18.00-P04 | |
---|---|
DigiKey Part Number | IDSD-25-D-18.00-P04-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-25-D-18.00-P04 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-25-D-18.00-P04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.02000 | ¥181.02 |
10 | ¥171.32900 | ¥1,713.29 |
25 | ¥164.92560 | ¥4,123.14 |
50 | ¥160.90480 | ¥8,045.24 |
100 | ¥160.90320 | ¥16,090.32 |