ICF-628-T-O | ||
---|---|---|
DigiKey Part Number | SAM11389-ND | |
Manufacturer | ||
Manufacturer Product Number | ICF-628-T-O | |
Description | CONN IC DIP SOCKET 28POS TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ICF-628-T-O Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.06700 | ¥330.67 |
25 | ¥31.32040 | ¥783.01 |
50 | ¥30.59140 | ¥1,529.57 |
100 | ¥29.13500 | ¥2,913.50 |
250 | ¥25.49296 | ¥6,373.24 |
500 | ¥24.76464 | ¥12,382.32 |
1,000 | ¥21.12281 | ¥21,122.81 |
2,500 | ¥19.66612 | ¥49,165.30 |