ICF-318-T-O | ||
---|---|---|
DigiKey Part Number | ICF-318-T-O-ND | |
Manufacturer | ||
Manufacturer Product Number | ICF-318-T-O | |
Description | CONN IC DIP SOCKET 18POS TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ICF-318-T-O Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥21.36900 | ¥213.69 |
25 | ¥20.23760 | ¥505.94 |
50 | ¥19.76640 | ¥988.32 |
100 | ¥18.82570 | ¥1,882.57 |
250 | ¥16.47256 | ¥4,118.14 |
500 | ¥16.00182 | ¥8,000.91 |
1,000 | ¥13.64861 | ¥13,648.61 |
2,500 | ¥12.70735 | ¥31,768.38 |