HW-20-12-T-D-600-400 | ||
---|---|---|
DigiKey Part Number | 612-HW-20-12-T-D-600-400-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-20-12-T-D-600-400 | |
Description | CONN HDR 40POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | HW-20-12-T-D-600-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.030" (26.162mm) | |
Length - Post (Mating) | 0.030" (0.762mm) | |
Length - Stack Height | 0.600" (15.240mm) | |
Length - Tail | 0.400" (10.160mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |