HW-05-15-T-D-340-SM | ||
---|---|---|
DigiKey Part Number | HW-05-15-T-D-340-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-05-15-T-D-340-SM | |
Description | CONN HDR 10POS 0.1 STACK SMD TIN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HW-05-15-T-D-340-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.225" (5.715mm) | |
Length - Stack Height | 0.340" (8.636mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
43 | ¥10.21581 | ¥439.28 |