HW-05-15-G-D-270-SM-A-003-TR | ||
---|---|---|
DigiKey Part Number | HW-05-15-G-D-270-SM-A-003-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HW-05-15-G-D-270-SM-A-003-TR | |
Description | CONN HDR 10POS 0.1 STACK SMD | |
Customer Reference | ||
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.295" (7.493mm) | |
Length - Stack Height | 0.270" (6.858mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |