HW-02-09-T-S-251-SM | |
---|---|
DigiKey Part Number | 612-HW-02-09-T-S-251-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-02-09-T-S-251-SM |
Description | CONN HDR 2POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-02-09-T-S-251-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.414" (10.516mm) | |
Length - Stack Height | 0.251" (6.375mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |