HSEC8-137-01-L-DV-A-K-TR | ||
---|---|---|
DigiKey Part Number | 612-HSEC8-137-01-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-HSEC8-137-01-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-137-01-L-DV-A-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-137-01-L-DV-A-K-TR | |
Description | CONN EDGE DUAL FMALE 74POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-137-01-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
10 | ¥53.61500 | ¥536.15 |
25 | ¥50.65160 | ¥1,266.29 |
50 | ¥49.41700 | ¥2,470.85 |
100 | ¥46.94600 | ¥4,694.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥37.84567 | ¥10,407.56 |
550 | ¥35.61931 | ¥19,590.62 |
825 | ¥33.39314 | ¥27,549.34 |
1,375 | ¥31.16698 | ¥42,854.60 |
1,925 | ¥30.49907 | ¥58,710.71 |
2,750 | ¥29.60861 | ¥81,423.68 |