HQDP-020-12.00-TTL-TEU-5-B | ||
---|---|---|
DigiKey Part Number | 612-HQDP-020-12.00-TTL-TEU-5-B-ND | |
Manufacturer | ||
Manufacturer Product Number | HQDP-020-12.00-TTL-TEU-5-B | |
Description | CBL ASSM M-M 20PAIR 12" HDR | |
Customer Reference | ||
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Card Edge 1.00' (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.70000 | ¥637.70 |
10 | ¥585.16200 | ¥5,851.62 |
25 | ¥562.65560 | ¥14,066.39 |
50 | ¥543.90220 | ¥27,195.11 |
100 | ¥513.89370 | ¥51,389.37 |