HMTSW-209-11-T-Q-430-RA | ||
---|---|---|
DigiKey Part Number | HMTSW-209-11-T-Q-430-RA-ND | |
Manufacturer | ||
Manufacturer Product Number | HMTSW-209-11-T-Q-430-RA | |
Description | CONN HEADER R/A 18POS 5.08MM | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.200" (5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.430" (10.92mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.319" (8.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |