HCSD-05-D-03.00-01-N | ||
---|---|---|
DigiKey Part Number | 612-HCSD-05-D-03.00-01-N-ND | |
Manufacturer | ||
Manufacturer Product Number | HCSD-05-D-03.00-01-N | |
Description | IDC SOCKET AND TERMINAL CABLE AS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
10 | ¥78.94900 | ¥789.49 |
25 | ¥74.37360 | ¥1,859.34 |
50 | ¥72.46720 | ¥3,623.36 |
100 | ¥70.56020 | ¥7,056.02 |
250 | ¥62.93220 | ¥15,733.05 |
500 | ¥59.11798 | ¥29,558.99 |
1,000 | ¥52.25266 | ¥52,252.66 |