FW-31-02-F-D-350-065 | ||
---|---|---|
DigiKey Part Number | FW-31-02-F-D-350-065-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-31-02-F-D-350-065 | |
Description | CONN HDR 62POS 0.05 STACK T/H | |
Customer Reference | ||
Detailed Description | 62 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-31-02-F-D-350-065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 62 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.490" (12.446mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.350" (8.890mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |