FW-24-01-L-D-200-300 | ||
---|---|---|
DigiKey Part Number | FW-24-01-L-D-200-300-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-24-01-L-D-200-300 | |
Description | CONN HDR 48POS 0.05 STACK T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-24-01-L-D-200-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 48 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.545" (13.843mm) | |
Length - Post (Mating) | 0.300" (7.620mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.045" (1.143mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
19 | ¥71.74105 | ¥1,363.08 |