FW-15-05-L-D-500-130 | ||
---|---|---|
DigiKey Part Number | FW-15-05-L-D-500-130-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-15-05-L-D-500-130 | |
Description | CONN HDR 30POS 0.05 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-15-05-L-D-500-130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.130" (3.302mm) | |
Length - Stack Height | 0.500" (12.700mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.55000 | ¥60.55 |
10 | ¥54.74400 | ¥547.44 |
100 | ¥47.93260 | ¥4,793.26 |
500 | ¥40.36434 | ¥20,182.17 |
1,000 | ¥35.31879 | ¥35,318.79 |