FW-15-05-F-D-580-095 | ||
---|---|---|
DigiKey Part Number | FW-15-05-F-D-580-095-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-15-05-F-D-580-095 | |
Description | CONN HDR 30POS 0.05 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-15-05-F-D-580-095 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.675" (17.145mm) | |
Length - Post (Mating) | 0.095" (2.413mm) | |
Length - Stack Height | 0.580" (14.732mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥49.15300 | ¥1,474.59 |