FJH-50-R-02.00-4 | ||
---|---|---|
DigiKey Part Number | FJH-50-R-02.00-4-ND | |
Manufacturer | ||
Manufacturer Product Number | FJH-50-R-02.00-4 | |
Description | CABLE FFC/FPC 50POS 0.5MM 2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJH-50-R-02.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥38.58400 | ¥385.84 |
25 | ¥36.54480 | ¥913.62 |
50 | ¥35.69420 | ¥1,784.71 |
100 | ¥33.99490 | ¥3,399.49 |
250 | ¥29.74544 | ¥7,436.36 |
500 | ¥28.89558 | ¥14,447.79 |
1,000 | ¥24.64627 | ¥24,646.27 |
2,500 | ¥22.94657 | ¥57,366.43 |