FJH-30-R-02.00-4 | ||
---|---|---|
DigiKey Part Number | SAM9401-ND | |
Manufacturer | ||
Manufacturer Product Number | FJH-30-R-02.00-4 | |
Description | CABLE FFC/FPC 30POS 0.5MM 2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJH-30-R-02.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.73000 | ¥267.30 |
25 | ¥25.31440 | ¥632.86 |
50 | ¥24.72500 | ¥1,236.25 |
100 | ¥23.54770 | ¥2,354.77 |
250 | ¥20.60416 | ¥5,151.04 |
500 | ¥20.01554 | ¥10,007.77 |
1,000 | ¥17.07208 | ¥17,072.08 |
2,500 | ¥15.89468 | ¥39,736.70 |