FJH-15-R-02.00-4 | ||
---|---|---|
DigiKey Part Number | SAM11202-ND | |
Manufacturer | ||
Manufacturer Product Number | FJH-15-R-02.00-4 | |
Description | CABLE FFC/FPC 15POS 0.5MM 2" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJH-15-R-02.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥21.08200 | ¥210.82 |
25 | ¥19.96520 | ¥499.13 |
50 | ¥19.50220 | ¥975.11 |
100 | ¥18.57280 | ¥1,857.28 |
250 | ¥16.25124 | ¥4,062.81 |
500 | ¥15.78690 | ¥7,893.45 |
1,000 | ¥13.46530 | ¥13,465.30 |
2,500 | ¥12.53666 | ¥31,341.65 |